Part Details for RC1206FR-071K47L by YAGEO Corporation
Overview of RC1206FR-071K47L by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-071K47L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5264
|
Newark | Res, 1K47, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-071K47L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
311-1.47KFRCT-ND
|
DigiKey | RES 1.47K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78916 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RC1206FR-071K47L
|
Avnet Americas | SMD Chip Resistor, 1.47 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071K47L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-071K47L
|
Mouser Electronics | Thick Film Resistors - SMD 1.47 kOhms 250 mW 1206 1% RoHS: Compliant | 4142 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_07096593
|
Arrow Electronics | Res Thick Film 1206 1.47K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2207 | Americas - 45000 |
|
$0.0043 / $0.0064 | Buy Now |
DISTI #
V72:2272_07096593
|
Arrow Electronics | Res Thick Film 1206 1.47K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1829 Container: Cut Strips | Americas - 2091 |
|
$0.0082 / $0.0768 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 1.47 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0038 / $0.0048 | Buy Now |
DISTI #
62464234
|
Verical | Res Thick Film 1206 1.47K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2207 | Americas - 45000 |
|
$0.0043 / $0.0064 | Buy Now |
DISTI #
30737676
|
Verical | Res Thick Film 1206 1.47K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1563 Package Multiple: 1 Date Code: 1829 | Americas - 2091 |
|
$0.0082 | Buy Now |
DISTI #
RC1206FR-071K47L
|
TTI | Thick Film Resistors - SMD 1.47 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0045 / $0.0050 | Buy Now |
Part Details for RC1206FR-071K47L
RC1206FR-071K47L CAD Models
RC1206FR-071K47L Part Data Attributes:
|
RC1206FR-071K47L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071K47L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-071K47L
This table gives cross-reference parts and alternative options found for RC1206FR-071K47L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071K47L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-071K47P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-071K47L vs RC1206FR-071K47P |
AR1206FR-071K47L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071K47L vs AR1206FR-071K47L |
SR1206FR-071K47L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-071K47L vs SR1206FR-071K47L |
CRCW12061K47FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-071K47L vs CRCW12061K47FKEBC |
CRCW12061K47FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-071K47L vs CRCW12061K47FKEAC |