There are no models available for this part yet.
Overview of RC1206FR-071M3L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1206FR-071M3L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK7961
|
Newark | Res, 1M3, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-071M3L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3600 |
|
$0.0170 / $0.0270 | Buy Now | |
DISTI #
311-1.30MFRCT-ND
|
DigiKey | RES 1.3M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42427 In Stock |
|
$0.0061 / $0.1000 | Buy Now | |
DISTI #
RC1206FR-071M3L
|
Avnet Americas | SMD Chip Resistor, 1.3 MOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071M3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now | |
DISTI #
603-RC1206FR-071M3L
|
Mouser Electronics | Thick Film Resistors - SMD 1.3mOhms 1/4W 1206 1% RoHS: Compliant | 11349 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | RC Series 1206 0.25 W 1.3 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 15000Reel |
|
$0.0031 / $0.0036 | Buy Now | ||
DISTI #
77777572
|
Verical | Res Thick Film 1206 1.3M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 2400 Package Multiple: 100 | Americas - 9100 |
|
$0.0094 / $0.0293 | Buy Now | |
DISTI #
38481019
|
Verical | Res Thick Film 1206 1.3M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1563 Package Multiple: 1 Date Code: 1829 | Americas - 5280 |
|
$0.0030 / $0.0061 | Buy Now | |
Quest Components | 3032 |
|
$0.0150 / $0.0450 | Buy Now | |||
DISTI #
RC1206FR-071M3L
|
TTI | Thick Film Resistors - SMD 1.3mOhms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0041 / $0.0042 | Buy Now | |
DISTI #
RC1206FR-071M3L
|
TME | Resistor: thick film, SMD, 1206, 1.3MΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 9100 |
|
$0.0075 / $0.0378 | Buy Now |
CAD Models for RC1206FR-071M3L by YAGEO Corporation
Part Data Attributes for RC1206FR-071M3L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1300000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206FR-071M3L
This table gives cross-reference parts and alternative options found for RC1206FR-071M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ8ENF1304V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RC1206FR-071M3L vs ERJ8ENF1304V |
RC1206FR-131M3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-071M3L vs RC1206FR-131M3L |
CRCW12061M30FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-071M3L vs CRCW12061M30FKEB |
CRCW12061M30FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-071M3L vs CRCW12061M30FKEAC |
CRCW12061M30FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1206FR-071M3L vs CRCW12061M30FKTC |
Related Parts for RC1206FR-071M3L
-
RC1206FR-131M3LFixed Resistors
-
CC0603JRNPO9BN561Fixed Capacitors
-
61200821621Headers and Edge Type Connectors
-
VPH1-0059-RFixed Inductors
-
7356-V-RCData Line Filters
-
LP2950-33LPRE3Linear Regulator ICs
-
4610X-101-472LFArray/Network Resistors
-
SI8621AB-B-ISOther Analog ICs
-
WSK2512R0220FEAMetal Strip Resistor