Part Details for RC1206FR-071R15L by YAGEO Corporation
Overview of RC1206FR-071R15L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-071R15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.15FRCT-ND
|
DigiKey | RES 1.15 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4715 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
RC1206FR-071R15L
|
Avnet Americas | SMD Chip Resistor, 1.15 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R15L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 | Buy Now |
DISTI #
603-RC1206FR-071R15L
|
Mouser Electronics | Thick Film Resistors - SMD 1.15Ohms 1/4W 1206 1% RoHS: Compliant | 7305 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0 | Buy Now |
DISTI #
43721326
|
Verical | Res Thick Film 1206 1.15 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1812 Package Multiple: 1 Date Code: 1910 | Americas - 5000 |
|
$0.0066 / $0.0173 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
RC1206FR-071R15L
|
Avnet Abacus | SMD Chip Resistor, 1.15 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R15L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101231465
|
Chip1Stop | Res Thick Film 1206 1.15Ohm 1% 0.25W(1/4W) 200ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0053 / $0.0175 | Buy Now |
Part Details for RC1206FR-071R15L
RC1206FR-071R15L CAD Models
RC1206FR-071R15L Part Data Attributes
|
RC1206FR-071R15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071R15L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-071R15L
This table gives cross-reference parts and alternative options found for RC1206FR-071R15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071R15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLBK1R15F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071R15L vs RK73H2BLBK1R15F |
CR-06FHF--1R15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-071R15L vs CR-06FHF--1R15 |
CR-06FPF--1R15 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-071R15L vs CR-06FPF--1R15 |
AC1206FR-131R15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071R15L vs AC1206FR-131R15L |
RMGW32-1R15FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-071R15L vs RMGW32-1R15FTP |
RK73H2BXTDD1R15F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071R15L vs RK73H2BXTDD1R15F |
CR-06FLA--1R15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-071R15L vs CR-06FLA--1R15 |
NRC-AS12F1R15TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RC1206FR-071R15L vs NRC-AS12F1R15TRF |
SG73S2BTTED1R15F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071R15L vs SG73S2BTTED1R15F |
SG73P2BTTED1R15F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071R15L vs SG73P2BTTED1R15F |