There are no models available for this part yet.
Overview of RC1206FR-071R74L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1206FR-071R74L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-1.74FRCT-ND
|
DigiKey | RES 1.74 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6530 In Stock |
|
$0.0111 / $0.1300 | Buy Now | |
DISTI #
RC1206FR-071R74L
|
Avnet Americas | SMD Chip Resistor, 1.74 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R74L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0056 | Buy Now | |
DISTI #
603-RC1206FR-071R74L
|
Mouser Electronics | Thick Film Resistors - SMD 1.74Ohms 1/4W 1206 1% RoHS: Compliant | 5880 |
|
$0.0130 / $0.1300 | Buy Now | |
Future Electronics | RC Series 1206 0.25 W 1.74 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0079 / $0.0088 | Buy Now | ||
Bristol Electronics | Min Qty: 148 | 3510 |
|
$0.0056 / $0.0338 | Buy Now | ||
Quest Components | 2808 |
|
$0.0150 / $0.0450 | Buy Now | |||
DISTI #
RC1206FR-071R74L
|
TTI | Thick Film Resistors - SMD 1.74Ohms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0076 | Buy Now | |
DISTI #
RC1206FR-071R74L
|
Avnet Abacus | SMD Chip Resistor, 1.74 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R74L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900100554864
|
Chip1Stop | Res Thick Film 1206 1.74 Ohm 1% 0.25W(1/4W) ツア200ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1900 |
|
$0.0184 / $0.0291 | Buy Now |
CAD Models for RC1206FR-071R74L by YAGEO Corporation
Part Data Attributes for RC1206FR-071R74L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1.74 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206FR-071R74L
This table gives cross-reference parts and alternative options found for RC1206FR-071R74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071R74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTD1R74F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071R74L vs RK73H2BTTD1R74F |
RK73H2BTTDD1R74F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071R74L vs RK73H2BTTDD1R74F |
SG73S2BTTDD1R74F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071R74L vs SG73S2BTTDD1R74F |
NRC-AS12F1R74TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RC1206FR-071R74L vs NRC-AS12F1R74TRF |
RMCF1206FT1R74 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206FR-071R74L vs RMCF1206FT1R74 |
RK73H2BXTD1R74F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071R74L vs RK73H2BXTD1R74F |
232272911748 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 1.74ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071R74L vs 232272911748 |
SG73P2BTTDD1R74F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071R74L vs SG73P2BTTDD1R74F |
SR1206FR-131R74L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-071R74L vs SR1206FR-131R74L |
1206W4F174KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-071R74L vs 1206W4F174KT5E |