Part Details for RC1206FR-071R78L by YAGEO Corporation
Overview of RC1206FR-071R78L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-071R78L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.78FRCT-ND
|
DigiKey | RES 1.78 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0111 / $0.1300 | Buy Now |
DISTI #
RC1206FR-071R78L
|
Avnet Americas | SMD Chip Resistor, 1.78 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R78L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
603-RC1206FR-071R78L
|
Mouser Electronics | Thick Film Resistors - SMD 1.78Ohms 1/4W 1206 1% RoHS: Compliant | 970 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | RES SMD 1.78 OHM 1% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0080 | Buy Now |
DISTI #
RC1206FR-071R78L
|
Avnet Americas | SMD Chip Resistor, 1.78 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R78L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
RC1206FR-071R78L
|
Avnet Americas | SMD Chip Resistor, 1.78 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R78L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
RC1206FR-071R78L
|
Avnet Abacus | SMD Chip Resistor, 1.78 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R78L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-071R78L
RC1206FR-071R78L CAD Models
RC1206FR-071R78L Part Data Attributes
|
RC1206FR-071R78L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071R78L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.78 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-071R78L
This table gives cross-reference parts and alternative options found for RC1206FR-071R78L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071R78L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FT1R78 | RESISTOR, 0.25W, 1%, 200ppm, 1.78ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-071R78L vs NMCT1206FT1R78 |
232272461788L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071R78L vs 232272461788L |
MC1206L6F1R78SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | RC1206FR-071R78L vs MC1206L6F1R78SE |
RC1206F1R78-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RC1206FR-071R78L vs RC1206F1R78-07-RG70 |
232272481788L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071R78L vs 232272481788L |
CR-06FPF--1R78 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-071R78L vs CR-06FPF--1R78 |
CR-06FLF--1R78 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-071R78L vs CR-06FLF--1R78 |
232272911788 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 1.78ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071R78L vs 232272911788 |
RC1206FR-071R78P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-071R78L vs RC1206FR-071R78P |
RMC32-1R78FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.78ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-071R78L vs RMC32-1R78FTP |