Part Details for RC1206FR-071R96L by YAGEO Corporation
Overview of RC1206FR-071R96L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-071R96L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.96FRCT-ND
|
DigiKey | RES 1.96 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7293 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
RC1206FR-071R96L
|
Avnet Americas | SMD Chip Resistor, 1.96 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R96L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
603-RC1206FR-071R96L
|
Mouser Electronics | Thick Film Resistors - SMD 1.96Ohms 1/4W 1206 1% RoHS: Compliant | 3747 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 1.96 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0119 / $0.0136 | Buy Now |
DISTI #
RC1206FR-071R96L
|
Avnet Americas | SMD Chip Resistor, 1.96 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R96L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
RC1206FR-071R96L
|
Avnet Americas | SMD Chip Resistor, 1.96 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R96L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
RC1206FR-071R96L
|
Avnet Abacus | SMD Chip Resistor, 1.96 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-071R96L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-071R96L
RC1206FR-071R96L CAD Models
RC1206FR-071R96L Part Data Attributes
|
RC1206FR-071R96L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071R96L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.96 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-071R96L
This table gives cross-reference parts and alternative options found for RC1206FR-071R96L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071R96L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272911968 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 1.96ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071R96L vs 232272911968 |
NMCT1206FT1R96 | RESISTOR, 0.25W, 1%, 200ppm, 1.96ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-071R96L vs NMCT1206FT1R96 |
NMCR1206FT1R96 | RES,SMT,THICK FILM,1.96 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-071R96L vs NMCR1206FT1R96 |
AR1206FR-071R96L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071R96L vs AR1206FR-071R96L |
232272461968 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071R96L vs 232272461968 |
RK73H2BLTDB1R96F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-071R96L vs RK73H2BLTDB1R96F |
9C12063A1R96FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-071R96L vs 9C12063A1R96FLPF3 |
RK73H2BTBK1R96F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071R96L vs RK73H2BTBK1R96F |
232272461968L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071R96L vs 232272461968L |
RK73H2BXTDD1R96F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071R96L vs RK73H2BXTDD1R96F |