Part Details for RC1206FR-071RP by YAGEO Corporation
Overview of RC1206FR-071RP by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-071RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6849
|
Newark | Res, 1 Ohm, 5%, 0.25W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1206FR-071RP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4490 |
|
$0.0440 / $0.0720 | Buy Now |
DISTI #
13-RC1206FR-071RPCT-ND
|
DigiKey | RES 1 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9475 In Stock |
|
$0.0127 / $0.1300 | Buy Now |
DISTI #
RC1206FR-071RP
|
Avnet Americas | Res General Purpose Thick Film 1206 1 Ohm 1% 1/4W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RC1206FR-071RP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 | Buy Now |
DISTI #
603-RC1206FR-071RP
|
Mouser Electronics | Thick Film Resistors - SMD 1Ohms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0092 | Buy Now |
Part Details for RC1206FR-071RP
RC1206FR-071RP CAD Models
RC1206FR-071RP Part Data Attributes
|
RC1206FR-071RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-071RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-071RP
This table gives cross-reference parts and alternative options found for RC1206FR-071RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-071RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2BLTDD1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-071RP vs SG73P2BLTDD1R00F |
RK73H2BLTE1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071RP vs RK73H2BLTE1R00F |
CR-06FPF----1R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-071RP vs CR-06FPF----1R |
CR32-1R00FT | Fixed Resistor | ASJ Holdings Limited | RC1206FR-071RP vs CR32-1R00FT |
RK73H2BTTD1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071RP vs RK73H2BTTD1R00F |
RMCS1206FT1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-071RP vs RMCS1206FT1R00 |
CTTKFR1206FTF1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RC1206FR-071RP vs CTTKFR1206FTF1R00 |
SG73P2BLBK1R00F | RES,SMT,THICK FILM,1 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RC1206FR-071RP vs SG73P2BLBK1R00F |
AR1206FR-071R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-071RP vs AR1206FR-071R |
RK73H2BXTD1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-071RP vs RK73H2BXTD1R00F |