Part Details for RC1206FR-0721R5L by YAGEO Corporation
Overview of RC1206FR-0721R5L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0721R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4936
|
Newark | Res, 21R5, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-0721R5L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4640 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
311-21.5FRCT-ND
|
DigiKey | RES 21.5 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24257 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0721R5L
|
Avnet Americas | SMD Chip Resistor, 21.5 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0721R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-0721R5L
|
Mouser Electronics | Thick Film Resistors - SMD 21.5Ohms 1/4W 1206 1% RoHS: Compliant | 11062 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07096686
|
Arrow Electronics | Res Thick Film 1206 21.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2239 Container: Cut Strips | Americas - 4900 |
|
$0.0043 / $0.0570 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 21.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0038 / $0.0047 | Buy Now |
|
Onlinecomponents.com |
245000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
65095441
|
Verical | Res Thick Film 1206 21.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1471 Package Multiple: 1 Date Code: 2239 | Americas - 4900 |
|
$0.0043 / $0.0068 | Buy Now |
|
Bristol Electronics | 6730 |
|
RFQ | ||
DISTI #
RC1206FR-0721R5L
|
TTI | Thick Film Resistors - SMD 21.5Ohms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0069 | Buy Now |
Part Details for RC1206FR-0721R5L
RC1206FR-0721R5L CAD Models
RC1206FR-0721R5L Part Data Attributes
|
RC1206FR-0721R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0721R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0721R5L
This table gives cross-reference parts and alternative options found for RC1206FR-0721R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0721R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206FR-0721R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0721R5L vs SR1206FR-0721R5L |
CRCW120621R5FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-0721R5L vs CRCW120621R5FKEAC |
RC1206FR-0721R5P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0721R5L vs RC1206FR-0721R5P |