Part Details for RC1206FR-0723K2L by YAGEO Corporation
Overview of RC1206FR-0723K2L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0723K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-23.2KFRCT-ND
|
DigiKey | RES 23.2K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5724 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0723K2L
|
Avnet Americas | SMD Chip Resistor, 23.2 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0723K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0038 | Buy Now |
DISTI #
603-RC1206FR-0723K2L
|
Mouser Electronics | Thick Film Resistors - SMD 23.2 kOhms 250 mW 1206 1% RoHS: Compliant | 35264 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 23.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0031 / $0.0036 | Buy Now |
DISTI #
28986915
|
Verical | Res Thick Film 1206 23.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 2084 Package Multiple: 1 Date Code: 1823 | Americas - 4884 |
|
$0.0037 / $0.0100 | Buy Now |
|
Bristol Electronics | 27770 |
|
RFQ | ||
|
Quest Components | 22216 |
|
$0.0054 / $0.0270 | Buy Now | |
DISTI #
RC1206FR-0723K2L
|
TTI | Thick Film Resistors - SMD 23.2 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0038 / $0.0042 | Buy Now |
DISTI #
RC1206FR-0723K2L
|
TME | Resistor: thick film, SMD, 1206, 23.2kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0075 / $0.0381 | RFQ |
DISTI #
RC1206FR-0723K2L
|
Avnet Abacus | SMD Chip Resistor, 23.2 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0723K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-0723K2L
RC1206FR-0723K2L CAD Models
RC1206FR-0723K2L Part Data Attributes
|
RC1206FR-0723K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0723K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0723K2L
This table gives cross-reference parts and alternative options found for RC1206FR-0723K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0723K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F2322CCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-0723K2L vs 1206S4F2322CCE |
MC1206P-2322-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RC1206FR-0723K2L vs MC1206P-2322-FBW |
FCF06FT2322 | RES,SMT,THICK FILM,23.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Prosperity Dielectrics Co Ltd | RC1206FR-0723K2L vs FCF06FT2322 |
1206S4F2322T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-0723K2L vs 1206S4F2322T2 |
MC1206-2322-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-0723K2L vs MC1206-2322-FTW |
CR1206F23K2P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-0723K2L vs CR1206F23K2P20 |
232272912323L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-0723K2L vs 232272912323L |
1206S4F2322C2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-0723K2L vs 1206S4F2322C2 |
RC3216F2322GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RC1206FR-0723K2L vs RC3216F2322GS |
1206S4F2322T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-0723K2L vs 1206S4F2322T5 |