There are no models available for this part yet.
Overview of RC1206FR-0725R5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1206FR-0725R5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-25.5FRCT-ND
|
DigiKey | RES 25.5 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
119531 In Stock |
|
$0.0054 / $0.1000 | Buy Now | |
DISTI #
RC1206FR-0725R5L
|
Avnet Americas | SMD Chip Resistor, 25.5 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0725R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now | |
DISTI #
603-RC1206FR-0725R5L
|
Mouser Electronics | Thick Film Resistors - SMD 25.5 Ohms 250 mW 1206 1% RoHS: Compliant | 1087 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | RC Series 1206 0.25 W 25.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0030 / $0.0039 | Buy Now | ||
DISTI #
RC1206FR-0725R5L
|
TTI | Thick Film Resistors - SMD 25.5 Ohms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0038 / $0.0040 | Buy Now | |
DISTI #
RC1206FR-0725R5L
|
TME | Resistor: thick film, SMD, 1206, 25.5Ω, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 6900 |
|
$0.0075 / $0.0381 | Buy Now | |
DISTI #
RC1206FR-0725R5L
|
Avnet Abacus | SMD Chip Resistor, 25.5 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0725R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900100887346
|
Chip1Stop | Res Thick Film 1206 25.5 Ohm 1% 0.25W(1/4W) +/-100ppm/゚C Epoxy SMD T/R RoHS: Compliant pbFree: Yes | 7319 |
|
$0.0036 / $0.0056 | Buy Now |
CAD Models for RC1206FR-0725R5L by YAGEO Corporation
Part Data Attributes for RC1206FR-0725R5L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
25.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206FR-0725R5L
This table gives cross-reference parts and alternative options found for RC1206FR-0725R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0725R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120625R5FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1206FR-0725R5L vs CRCW120625R5FKTA |
NRC-AS12F25R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RC1206FR-0725R5L vs NRC-AS12F25R5TRQYF |
RMS12R-25R5-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206FR-0725R5L vs RMS12R-25R5-F |
RMSW32K25R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-0725R5L vs RMSW32K25R5FB |
RK73H2BTBK25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-0725R5L vs RK73H2BTBK25R5F |
MC1206P-25R5-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RC1206FR-0725R5L vs MC1206P-25R5-FTQ |
AF1206FR-1025R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0725R5L vs AF1206FR-1025R5L |
MC1206-25R5-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0725R5L vs MC1206-25R5-FTQ |
WR12X25R5FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206FR-0725R5L vs WR12X25R5FBR |
RK73H2BRTTDB25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-0725R5L vs RK73H2BRTTDB25R5F |
Related Parts for RC1206FR-0725R5L
-
RC1206FR-0793R1LFixed Resistors
-
F339X141048KFI2B0Fixed Capacitors
-
ATMEGA8A-MNMicrocontrollers
-
XC4VFX20-10FF672IField Programmable Gate Arrays
-
BTS4880RPeripheral Drivers
-
MEE1S0503DCPower Supply Modules
-
ADG5209FBRUZMultiplexers or Switches
-
42819-4212Power Connectors
-
AD8253ARMZInstrumentation Amplifiers