There are no models available for this part yet.
Overview of RC1206FR-0726K7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1206FR-0726K7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK8056
|
Newark | Res, 26K7, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-0726K7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4710 |
|
$0.0170 / $0.0270 | Buy Now | |
DISTI #
311-26.7KFRCT-ND
|
DigiKey | RES 26.7K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13182 In Stock |
|
$0.0054 / $0.1000 | Buy Now | |
DISTI #
RC1206FR-0726K7L
|
Avnet Americas | SMD Chip Resistor, 26.7 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0726K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0032 / $0.0035 | Buy Now | |
DISTI #
603-RC1206FR-0726K7L
|
Mouser Electronics | Thick Film Resistors - SMD 26.7 kOhms 250 mW 1206 1% RoHS: Compliant | 3238 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | RC Series 1206 0.25 W 26.7 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0031 / $0.0036 | Buy Now | ||
Bristol Electronics | 9429 |
|
RFQ | ||||
DISTI #
RC1206FR-0726K7L
|
TTI | Thick Film Resistors - SMD 26.7 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0041 | Buy Now | |
DISTI #
RC1206FR-0726K7L
|
TME | Resistor: thick film, SMD, 1206, 26.7kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0075 / $0.0381 | RFQ | |
Chip 1 Exchange | INSTOCK | 45000 |
|
RFQ | |||
DISTI #
RC1206FR-0726K7L
|
Avnet Abacus | SMD Chip Resistor, 26.7 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0726K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RC1206FR-0726K7L by YAGEO Corporation
Part Data Attributes for RC1206FR-0726K7L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
26700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206FR-0726K7L
This table gives cross-reference parts and alternative options found for RC1206FR-0726K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0726K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F2672T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-0726K7L vs 1206S4F2672T3E |
HQ06S4F2672TCE | Fixed Resistor, 0.25W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-0726K7L vs HQ06S4F2672TCE |
MC1206-2672-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0726K7L vs MC1206-2672-FBQ |
MC1206P-2672-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-0726K7L vs MC1206P-2672-FB101W |
MC1206P-2672-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0726K7L vs MC1206P-2672-FB101 |
9C12063A2672FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0726K7L vs 9C12063A2672FKPFT |
MC1206P-2672-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-0726K7L vs MC1206P-2672-FT101W |
RK73H2BRTBK2672F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-0726K7L vs RK73H2BRTBK2672F |
CRCW120626K7FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 26700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1206FR-0726K7L vs CRCW120626K7FKTC |
ESR18EZPF2672 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 26700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | RC1206FR-0726K7L vs ESR18EZPF2672 |
Related Parts for RC1206FR-0726K7L
-
RC1206FR-079K76LFixed Resistors
-
CC1206JRX7R0BB103Fixed Capacitors
-
LHL08TB222JFixed Inductors
-
JAN1N4121Zener Diodes
-
SR511K14DSNon-linear Resistors
-
LTC4001EUF-1#PBFPower Management Circuits
-
HCPL-3120-300EOptocoupler
-
SN74ACT245PWRBus Driver/Transceivers
-
LTC2288CUP#TRPBFAnalog to Digital Converters