Part Details for RC1206FR-072K15L by YAGEO Corporation
Overview of RC1206FR-072K15L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-072K15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3938
|
Newark | Res, 2K15, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-072K15L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 290 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
2266-RC1206FR-072K15LTR-ND
|
DigiKey | Chip Resistor Min Qty: 14000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0052 | Buy Now |
DISTI #
311-2.15KFRCT-ND
|
DigiKey | RES 2.15K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14262 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-072K15L
|
Avnet Americas | SMD Chip Resistor, 2.15 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-072K15L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
DISTI #
603-RC1206FR-072K15L
|
Mouser Electronics | Thick Film Resistors - SMD 2.15 kOhms 250 mW 1206 1% RoHS: Compliant | 13135 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 2.15 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0037 / $0.0047 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 2.15 kohm ±1% - 1/4W - ±100ppm/°C - -55 to +125°C - SMD 1206 - Tape&Reel RoHS: Compliant |
15000 Partner Stock |
|
$0.0042 / $0.0047 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 2150OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 4722 |
|
$0.0087 / $0.0232 | Buy Now |
DISTI #
RC1206FR-072K15L
|
TTI | Thick Film Resistors - SMD 2.15 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0040 / $0.0051 | Buy Now |
DISTI #
RC1206FR-072K15L
|
TME | Resistor: thick film, SMD, 1206, 2.15kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0075 / $0.0381 | RFQ |
Part Details for RC1206FR-072K15L
RC1206FR-072K15L CAD Models
RC1206FR-072K15L Part Data Attributes
|
RC1206FR-072K15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-072K15L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-072K15L
This table gives cross-reference parts and alternative options found for RC1206FR-072K15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-072K15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F2151BBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-072K15L vs 1206S4F2151BBE |
MC1206P-2151-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-072K15L vs MC1206P-2151-FT101 |
WR12X2151FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206FR-072K15L vs WR12X2151FBR |
1206S4F2151CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-072K15L vs 1206S4F2151CD |
MC12062151FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-072K15L vs MC12062151FT |
RCS3216F2151CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206FR-072K15L vs RCS3216F2151CS |
RS06K2151FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206FR-072K15L vs RS06K2151FC |
MC1206P-2151-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RC1206FR-072K15L vs MC1206P-2151-FB |
RK73H2BTTEB2151F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-072K15L vs RK73H2BTTEB2151F |
1206S4F2151TB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-072K15L vs 1206S4F2151TB |