Part Details for RC1206FR-072K49L by YAGEO Corporation
Overview of RC1206FR-072K49L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-072K49L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3614
|
Newark | Res, 2K49, 1%, 0.25W, Thick Film, 1206, Resistance:2.49Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC1206FR-072K49L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4398 |
|
$0.0100 | Buy Now |
DISTI #
82AH8454
|
Newark | Res, 2K49, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-072K49L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4542 |
|
$0.0170 / $0.1050 | Buy Now |
DISTI #
68AK8011
|
Newark | Res, 2K49, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-072K49L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
311-2.49KFRCT-ND
|
DigiKey | RES 2.49K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62401 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-072K49L
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-072K49L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 200000 |
|
$0.0029 | Buy Now |
DISTI #
49AK3614
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4398 Partner Stock |
|
$0.0160 / $0.1140 | Buy Now |
DISTI #
603-RC1206FR-072K49L
|
Mouser Electronics | Thick Film Resistors - SMD 2.49 kOhms 250 mW 1206 1% RoHS: Compliant | 4771 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 2.49 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0031 / $0.0038 | Buy Now |
|
Bristol Electronics | 8718 |
|
RFQ | ||
DISTI #
RC1206FR-072K49L
|
TTI | Thick Film Resistors - SMD 2.49 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 250000 In Stock |
|
$0.0035 / $0.0039 | Buy Now |
Part Details for RC1206FR-072K49L
RC1206FR-072K49L CAD Models
RC1206FR-072K49L Part Data Attributes
|
RC1206FR-072K49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-072K49L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-072K49L
This table gives cross-reference parts and alternative options found for RC1206FR-072K49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-072K49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDB2491F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-072K49L vs RK73H2BRTTDB2491F |
RK73H2BXTE2491F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-072K49L vs RK73H2BXTE2491F |
MC1206-2491-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-072K49L vs MC1206-2491-FTQ |
RC1206F2491-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RC1206FR-072K49L vs RC1206F2491-07-RG70 |
RMC32K2491FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-072K49L vs RMC32K2491FTP |
RC1206F2491 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RC1206FR-072K49L vs RC1206F2491 |
CR1206F2K49D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-072K49L vs CR1206F2K49D50 |
RK73H2BXTED2491F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-072K49L vs RK73H2BXTED2491F |
RMNW32K2491FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2490ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-072K49L vs RMNW32K2491FTP |
NMCR1206FJ2K49 | RES,SMT,THICK FILM,2.49K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-072K49L vs NMCR1206FJ2K49 |