Part Details for RC1206FR-072R37L by YAGEO Corporation
Overview of RC1206FR-072R37L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-072R37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2.37FRCT-ND
|
DigiKey | RES 2.37 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4150 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
RC1206FR-072R37L
|
Avnet Americas | SMD Chip Resistor, 2.37 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-072R37L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
603-RC1206FR-072R37L
|
Mouser Electronics | Thick Film Resistors - SMD 2.37 Ohms 250 mW 1206 1% RoHS: Compliant | 4569 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 2.37 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0119 / $0.0136 | Buy Now |
|
Bristol Electronics | 2912 |
|
RFQ | ||
|
Quest Components | 2329 |
|
$0.0085 / $0.0255 | Buy Now | |
DISTI #
RC1206FR-072R37L
|
Avnet Abacus | SMD Chip Resistor, 2.37 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-072R37L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-072R37L
RC1206FR-072R37L CAD Models
RC1206FR-072R37L Part Data Attributes
|
RC1206FR-072R37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-072R37L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2.37 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-072R37L
This table gives cross-reference parts and alternative options found for RC1206FR-072R37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-072R37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12F2R37CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-072R37L vs RM12F2R37CTDK |
RC1206FR-072R37P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-072R37L vs RC1206FR-072R37P |
MC1206L6F2R37SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | RC1206FR-072R37L vs MC1206L6F2R37SE |
D2512060A2378FPN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-072R37L vs D2512060A2378FPN |
1206W4F237KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-072R37L vs 1206W4F237KT5E |
RMGW32-2R37FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-072R37L vs RMGW32-2R37FB |
RMCF1206FB2R37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-072R37L vs RMCF1206FB2R37 |
NMCT1206FT2R37 | RESISTOR, 0.25W, 1%, 200ppm, 2.37ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-072R37L vs NMCT1206FT2R37 |
232272912378 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 2.37ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-072R37L vs 232272912378 |
SG73S2BTTDD2R37F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-072R37L vs SG73S2BTTDD2R37F |