Part Details for RC1206FR-0741K2L by YAGEO Corporation
Overview of RC1206FR-0741K2L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0741K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3782
|
Newark | Res, 41K2, 1%, 0.25W, Thick Film, 1206, Resistance:41.2Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC1206FR-0741K2L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0060 | Buy Now |
DISTI #
311-41.2KFRCT-ND
|
DigiKey | RES 41.2K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100318 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0741K2L
|
Avnet Americas | SMD Chip Resistor, 41.2 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0741K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
49AK3782
|
Avnet Americas | SMD Chip Resistor, 41.2 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now |
DISTI #
603-RC1206FR-0741K2L
|
Mouser Electronics | Thick Film Resistors - SMD 41.2 kOhms 250 mW 1206 1% RoHS: Compliant | 8962 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 41.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0037 / $0.0046 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 41200 OHM, SURFACE MOUNT, 1206, LEAD FREE | 5000 |
|
$0.0087 / $0.0232 | Buy Now |
DISTI #
RC1206FR-0741K2L
|
TTI | Thick Film Resistors - SMD 41.2 kOhms 250 mW 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0038 / $0.0042 | Buy Now |
DISTI #
RC1206FR-0741K2L
|
Avnet Americas | SMD Chip Resistor, 41.2 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0741K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
49AK3782
|
Avnet Americas | SMD Chip Resistor, 41.2 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now |
Part Details for RC1206FR-0741K2L
RC1206FR-0741K2L CAD Models
RC1206FR-0741K2L Part Data Attributes
|
RC1206FR-0741K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0741K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0741K2L
This table gives cross-reference parts and alternative options found for RC1206FR-0741K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0741K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FG41K2 | RESISTOR, 0.25W, 1%, 100ppm, 41200ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-0741K2L vs NMCT1206FG41K2 |
MC1206-4122-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-0741K2L vs MC1206-4122-FB101W |
NRCS12F4122TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RC1206FR-0741K2L vs NRCS12F4122TRF |
CR1206F41K2D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-0741K2L vs CR1206F41K2D50 |
ESR18EZPF4122 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 41200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | RC1206FR-0741K2L vs ESR18EZPF4122 |
9C12063A4122FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0741K2L vs 9C12063A4122FKPFT |
MR12X4122FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-0741K2L vs MR12X4122FTL |
MC1206L6F4122SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RC1206FR-0741K2L vs MC1206L6F4122SE |
FCF06FW-4122 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-0741K2L vs FCF06FW-4122 |
CR-06FPF--41K2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 41200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-0741K2L vs CR-06FPF--41K2 |