-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-43.2FRCT-ND
|
DigiKey | RES 43.2 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6204 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0743R2L
|
Avnet Americas | SMD Chip Resistor, 43.2 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0743R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-0743R2L
|
Mouser Electronics | Thick Film Resistors - SMD 43.2Ohms 1/4W 1206 1% RoHS: Compliant | 8332 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 43.2 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0038 / $0.0047 | Buy Now |
|
Onlinecomponents.com |
250000 Partner Stock |
|
$0 | Buy Now | |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 43.2OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 4271 |
|
$0.0075 / $0.0400 | Buy Now |
DISTI #
RC1206FR-0743R2L
|
TTI | Thick Film Resistors - SMD 43.2Ohms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0040 / $0.0042 | Buy Now |
DISTI #
RC1206FR-0743R2L
|
Avnet Americas | SMD Chip Resistor, 43.2 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0743R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
RC1206FR-0743R2L
|
TME | Resistor: thick film, SMD, 1206, 43.2Ω, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 2900 |
|
$0.0072 / $0.0364 | Buy Now |
DISTI #
RC1206FR-0743R2L
|
Avnet Americas | SMD Chip Resistor, 43.2 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0743R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC1206FR-0743R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0743R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RC1206FR-0743R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0743R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32K43R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-0743R2L vs RMC32K43R2FTP |
FCF06FV-43R2-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-0743R2L vs FCF06FV-43R2-W |
CAS12F43R2CT | Fixed Resistor, 0.25W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-0743R2L vs CAS12F43R2CT |
CTTKFR1206FTE43R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RC1206FR-0743R2L vs CTTKFR1206FTE43R2 |
RC1206F43R2-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RC1206FR-0743R2L vs RC1206F43R2-07-T70 |
CR32-43R2-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RC1206FR-0743R2L vs CR32-43R2-FK |
1206W4F432JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-0743R2L vs 1206W4F432JT5E |
MC1206-43R2-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0743R2L vs MC1206-43R2-FTQ |
MR12X43R2FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-0743R2L vs MR12X43R2FGL |
RC1206FR-0743R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-0743R2L vs RC1206FR-0743R2 |