Part Details for RC1206FR-07487KL by YAGEO Corporation
Overview of RC1206FR-07487KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07487KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-487KFRCT-ND
|
DigiKey | RES 487K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9838 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07487KL
|
Avnet Americas | SMD Chip Resistor, 487 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07487KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
DISTI #
603-RC1206FR-07487KL
|
Mouser Electronics | Thick Film Resistors - SMD 487 kOhms 250 mW 1206 1% RoHS: Compliant | 8873 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RC_L Series 1206 0.25 W 487 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0037 / $0.0047 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 487 kohm ±1% - 1/4W - ±100ppm/°C - -55 to +125°C - SMD 1206 - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100PPM, 487000OHM, SURFACE MOUNT, 1206 | 4767 |
|
$0.0066 / $0.0352 | Buy Now |
DISTI #
RC1206FR-07487KL
|
TME | Resistor: thick film, SMD, 1206, 487kΩ, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0075 / $0.0381 | RFQ |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
RC1206FR-07487KL
|
Avnet Abacus | SMD Chip Resistor, 487 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07487KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100963840
|
Chip1Stop | Res Thick Film 3.2 x 1.6 mm 487K Ohm 1% 0.25W(1/4W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant Container: Cut Tape | 4500 |
|
$0.0027 | Buy Now |
Part Details for RC1206FR-07487KL
RC1206FR-07487KL CAD Models
RC1206FR-07487KL Part Data Attributes
|
RC1206FR-07487KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07487KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07487KL
This table gives cross-reference parts and alternative options found for RC1206FR-07487KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07487KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F4873B2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07487KL vs 1206S4F4873B2 |
RK73H2BTTD4873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-07487KL vs RK73H2BTTD4873F |
MC1206P-4873-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-07487KL vs MC1206P-4873-FB101W |
MC1206-4873-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-07487KL vs MC1206-4873-FT101Q |
RS06K4873FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206FR-07487KL vs RS06K4873FC |
CR1206-FX-4873ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RC1206FR-07487KL vs CR1206-FX-4873ELF |
RK73H2BXTE4873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-07487KL vs RK73H2BXTE4873F |
RMC1/8K4873FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RC1206FR-07487KL vs RMC1/8K4873FB |
CR32-4873FL | Fixed Resistor | ASJ Holdings Limited | RC1206FR-07487KL vs CR32-4873FL |
WR12X4873FQLJ | Fixed Resistor, 0.25W, 487000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206FR-07487KL vs WR12X4873FQLJ |