Part Details for RC1206FR-0757R6L by YAGEO Corporation
Overview of RC1206FR-0757R6L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-0757R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-57.6FRCT-ND
|
DigiKey | RES 57.6 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9653 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-0757R6L
|
Avnet Americas | SMD Chip Resistor, 57.6 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0757R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
603-RC1206FR-0757R6L
|
Mouser Electronics | Thick Film Resistors - SMD 57.6Ohms 1/4W 1206 1% RoHS: Compliant | 90 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07098619
|
Arrow Electronics | Res Thick Film 1206 57.6 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 5085 |
|
$0.0040 / $0.0510 | Buy Now |
|
Future Electronics | Res Thick Film 1206 57.6 Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0038 / $0.0047 | Buy Now |
DISTI #
RC1206FR-0757R6L
|
TTI | Thick Film Resistors - SMD 57.6Ohms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0045 / $0.0046 | Buy Now |
DISTI #
RC1206FR-0757R6L
|
Avnet Americas | SMD Chip Resistor, 57.6 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0757R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
RC1206FR-0757R6L
|
TME | Resistor: thick film, SMD, 1206, 57.6Ω, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0072 / $0.0368 | RFQ |
DISTI #
RC1206FR-0757R6L
|
Avnet Abacus | SMD Chip Resistor, 57.6 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0757R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-0757R6L
RC1206FR-0757R6L CAD Models
RC1206FR-0757R6L Part Data Attributes:
|
RC1206FR-0757R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-0757R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-0757R6L
This table gives cross-reference parts and alternative options found for RC1206FR-0757R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0757R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS12R-57R6-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206FR-0757R6L vs RMS12R-57R6-F |
CR32TR57R6F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RC1206FR-0757R6L vs CR32TR57R6F |
SR1206FR-1357R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0757R6L vs SR1206FR-1357R6L |
MC1206-57R6-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-0757R6L vs MC1206-57R6-FBQ |
CTTKFR1206FTE57R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RC1206FR-0757R6L vs CTTKFR1206FTE57R6 |
RK73H2BXTDD57R6F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-0757R6L vs RK73H2BXTDD57R6F |
MC1206P-57R6-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-0757R6L vs MC1206P-57R6-FT101W |
RK73H2BTTDB57R6F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-0757R6L vs RK73H2BTTDB57R6F |
RMC120657.61% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RC1206FR-0757R6L vs RMC120657.61% |
RMC32K57R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-0757R6L vs RMC32K57R6FB |