Part Details for RC1206FR-075R23L by YAGEO Corporation
Overview of RC1206FR-075R23L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-075R23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-5.23FRCT-ND
|
DigiKey | RES 5.23 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5452 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
RC1206FR-075R23L
|
Avnet Americas | SMD Chip Resistor, 5.23 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-075R23L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
603-RC1206FR-075R23L
|
Mouser Electronics | Thick Film Resistors - SMD 5.23Ohms 1/4W 1206 1% RoHS: Compliant | 5515 |
|
$0.0130 / $0.1200 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 5.23 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 195000Reel |
|
$0.0090 / $0.0107 | Buy Now |
|
Bristol Electronics | 125000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5.23OHM, 200V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 100000 |
|
$0.0102 / $0.1020 | Buy Now |
DISTI #
RC1206FR-075R23L
|
TTI | Thick Film Resistors - SMD 5.23Ohms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0093 / $0.0108 | Buy Now |
DISTI #
RC1206FR-075R23L
|
TME | Resistor: thick film, SMD, 1206, 5.23Ω, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 1800 |
|
$0.0073 / $0.0368 | Buy Now |
|
Velocity Electronics | Our Stock | 1084 |
|
RFQ | |
DISTI #
RC1206FR-075R23L
|
Avnet Abacus | SMD Chip Resistor, 5.23 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-075R23L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-075R23L
RC1206FR-075R23L CAD Models
RC1206FR-075R23L Part Data Attributes
|
RC1206FR-075R23L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-075R23L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-075R23L
This table gives cross-reference parts and alternative options found for RC1206FR-075R23L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-075R23L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272475238L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-075R23L vs 232272475238L |
CR-06FLF--5R23 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-075R23L vs CR-06FLF--5R23 |
RK73H2BTTDB5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-075R23L vs RK73H2BTTDB5R23F |
9C12063A5R23FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-075R23L vs 9C12063A5R23FLPF4 |
NMCR1206FG5R23 | RES,SMT,THICK FILM,5.23 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-075R23L vs NMCR1206FG5R23 |
CQ06W4F523KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-075R23L vs CQ06W4F523KT5E |
RK73H2BTBK5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-075R23L vs RK73H2BTBK5R23F |
RC1206FR-075R23P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-075R23L vs RC1206FR-075R23P |
RM12F5R23CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-075R23L vs RM12F5R23CTDK |
SG73S2BTTED5R23F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.23ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-075R23L vs SG73S2BTTED5R23F |