Part Details for RC1206FR-07680RL by YAGEO Corporation
Overview of RC1206FR-07680RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-07680RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3834
|
Newark | Res, 680R, 1%, 0.25W, Thick Film, 1206, Resistance:680Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-07680RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9460 |
|
$0.0100 | Buy Now |
DISTI #
98K7710
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 680 Ohm, 250 Mw, - 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo RC1206FR-07680RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3370 |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
68X3208
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 680 Ohm, 250 Mw, - 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo RC1206FR-07680RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 95000 |
|
$0.0070 | Buy Now |
DISTI #
311-680FRCT-ND
|
DigiKey | RES 680 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2254603 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
DISTI #
RC1206FR-07680RL
|
Avnet Americas | SMD Chip Resistor, 680 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-07680RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0039 / $0.0041 | Buy Now |
DISTI #
49AK3834
|
Avnet Americas | SMD Chip Resistor, 680 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 9460 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
603-RC1206FR-07680RL
|
Mouser Electronics | Thick Film Resistors - SMD 680 Ohms 250 mW 1206 1% RoHS: Compliant | 49700 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 680 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0038 / $0.0048 | Buy Now |
|
Bristol Electronics | 994 |
|
RFQ | ||
|
Bristol Electronics | 32880 |
|
RFQ |
Part Details for RC1206FR-07680RL
RC1206FR-07680RL CAD Models
RC1206FR-07680RL Part Data Attributes
|
RC1206FR-07680RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-07680RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-07680RL
This table gives cross-reference parts and alternative options found for RC1206FR-07680RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-07680RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32K681FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-07680RL vs RMC32K681FB |
SR1206FR-13680RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-07680RL vs SR1206FR-13680RL |
1206S4F6800T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-07680RL vs 1206S4F6800T5E |
9C12063A6800FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-07680RL vs 9C12063A6800FKPF3 |
232272476801 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-07680RL vs 232272476801 |
RMGW32K681FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-07680RL vs RMGW32K681FB |
WR12X6800FDLV | Fixed Resistor, 0.25W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RC1206FR-07680RL vs WR12X6800FDLV |
CRCW1206680RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-07680RL vs CRCW1206680RFKEAC |
RK73H2BXTD6800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-07680RL vs RK73H2BXTD6800F |
MR12X6800FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-07680RL vs MR12X6800FQL |