There are no models available for this part yet.
Overview of RC1206FR-0773R2L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1206FR-0773R2L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-73.2FRCT-ND
|
DigiKey | RES 73.2 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11711 In Stock |
|
$0.0061 / $0.1000 | Buy Now | |
DISTI #
RC1206FR-0773R2L
|
Avnet Americas | SMD Chip Resistor, 73.2 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0773R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now | |
DISTI #
603-RC1206FR-0773R2L
|
Mouser Electronics | Thick Film Resistors - SMD 73.2Ohms 1/4W 1206 1% RoHS: Compliant | 10720 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | RC Series 1206 0.25 W 73.2 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0065 | Buy Now | ||
DISTI #
RC1206FR-0773R2L
|
TTI | Thick Film Resistors - SMD 73.2Ohms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0059 | Buy Now | |
DISTI #
RC1206FR-0773R2L
|
Avnet Abacus | SMD Chip Resistor, 73.2 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-0773R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900101238741
|
Chip1Stop | Res Thick Film 3.2 x 1.6 mm 73.2 Ohm 1% 0.25W(1/4W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant Container: Cut Tape | 4500 |
|
$0.0027 | Buy Now |
CAD Models for RC1206FR-0773R2L by YAGEO Corporation
Part Data Attributes for RC1206FR-0773R2L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
73.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206FR-0773R2L
This table gives cross-reference parts and alternative options found for RC1206FR-0773R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-0773R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW120673R2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-0773R2L vs CRCW120673R2FKEA |
AC1206FR-0773R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-0773R2L vs AC1206FR-0773R2L |
CRCW120673R2FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC1206FR-0773R2L vs CRCW120673R2FKTA |
ESR18EZPF73R2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | RC1206FR-0773R2L vs ESR18EZPF73R2 |
CRCW120673R2FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-0773R2L vs CRCW120673R2FKEBC |
NRC12F73R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RC1206FR-0773R2L vs NRC12F73R2TRF |
RMEF1206FT73R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206FR-0773R2L vs RMEF1206FT73R2 |
CRCW120673R2FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-0773R2L vs CRCW120673R2FKEB |
RMCF1206FT73R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206FR-0773R2L vs RMCF1206FT73R2 |
CRCW120673R2FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206FR-0773R2L vs CRCW120673R2FKEAC |