Part Details for RC1206FR-077R5L by YAGEO Corporation
Overview of RC1206FR-077R5L by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-077R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8193
|
Newark | Res, 7R5, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206FR-077R5L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
82AH8554
|
Newark | Res, 7R5, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206FR-077R5L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 414 |
|
$0.0300 / $0.0470 | Buy Now |
DISTI #
311-7.50FRCT-ND
|
DigiKey | RES 7.5 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16209 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
RC1206FR-077R5L
|
Avnet Americas | SMD Chip Resistor, 7.5 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-077R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0097 / $0.0101 | Buy Now |
DISTI #
603-RC1206FR-077R5L
|
Mouser Electronics | Thick Film Resistors - SMD 7.5 Ohms 250 mW 1206 1% RoHS: Compliant | 5432 |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
E02:0323_00200850
|
Arrow Electronics | Res Thick Film 1206 7.5 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2405 | Europe - 15000 |
|
$0.0108 / $0.0129 | Buy Now |
DISTI #
V36:1790_07098738
|
Arrow Electronics | Res Thick Film 1206 7.5 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2210 | Americas - 15000 |
|
$0.0079 | Buy Now |
DISTI #
V72:2272_07098738
|
Arrow Electronics | Res Thick Film 1206 7.5 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1830 Container: Cut Strips | Americas - 3178 |
|
$0.0080 / $0.0208 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 7.5 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.0077 / $0.0091 | Buy Now |
|
Onlinecomponents.com |
40000 Partner Stock |
|
$0 | Buy Now |
Part Details for RC1206FR-077R5L
RC1206FR-077R5L CAD Models
RC1206FR-077R5L Part Data Attributes:
|
RC1206FR-077R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-077R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-077R5L
This table gives cross-reference parts and alternative options found for RC1206FR-077R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-077R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A7R50FLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-077R5L vs 9C12063A7R50FLHFT |
ASC1206-7R5FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC1206FR-077R5L vs ASC1206-7R5FT5 |
CRCW12067R50FNECC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | RC1206FR-077R5L vs CRCW12067R50FNECC |
RC1206F7R50-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RC1206FR-077R5L vs RC1206F7R50-07-T70 |
CRCW12067R50FNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | RC1206FR-077R5L vs CRCW12067R50FNEBC |
9C12063A7R50FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-077R5L vs 9C12063A7R50FLPFT |
RC1206FR-077R5P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-077R5L vs RC1206FR-077R5P |
CR-06FHF---7R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-077R5L vs CR-06FHF---7R5 |
MC1206L6F7R50SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | RC1206FR-077R5L vs MC1206L6F7R50SE |
232272917508 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 7.5ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-077R5L vs 232272917508 |