There are no models available for this part yet.
Overview of RC1206FR-078R66L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1206FR-078R66L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-8.66FRCT-ND
|
DigiKey | RES 8.66 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50 In Stock |
|
$0.0125 / $0.1300 | Buy Now | |
DISTI #
RC1206FR-078R66L
|
Avnet Americas | SMD Chip Resistor, 8.66 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-078R66L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 | Buy Now | |
DISTI #
603-RC1206FR-078R66L
|
Mouser Electronics | Thick Film Resistors - SMD 8.66Ohms 1/4W 1206 1% RoHS: Compliant | 7854 |
|
$0.0120 / $0.1300 | Buy Now | |
Future Electronics | RC Series 1206 0.25 W 8.66 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0114 / $0.0125 | Buy Now | ||
DISTI #
RC1206FR-078R66L
|
TTI | Thick Film Resistors - SMD 8.66Ohms 1/4W 1206 1% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0116 | Buy Now | |
DISTI #
RC1206FR-078R66L
|
TME | Resistor: thick film, SMD, 1206, 8.66Ω, 0.25W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0076 / $0.0366 | RFQ | |
DISTI #
RC1206FR-078R66L
|
Avnet Abacus | SMD Chip Resistor, 8.66 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-078R66L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 8.66 Ohms 1% 1/4W 200PPM SMT | 0 |
|
$0.0068 / $0.0088 | RFQ |
CAD Models for RC1206FR-078R66L by YAGEO Corporation
Part Data Attributes for RC1206FR-078R66L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8.66 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206FR-078R66L
This table gives cross-reference parts and alternative options found for RC1206FR-078R66L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-078R66L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTED8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-078R66L vs RK73H2BTTED8R66F |
RMCF1206FT8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206FR-078R66L vs RMCF1206FT8R66 |
RK73H2BLTE8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-078R66L vs RK73H2BLTE8R66F |
RMCS1206FT8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-078R66L vs RMCS1206FT8R66 |
RK73H2BTTD8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-078R66L vs RK73H2BTTD8R66F |
RMCF1206FB8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-078R66L vs RMCF1206FB8R66 |
SR1206FR-138R66L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-078R66L vs SR1206FR-138R66L |
RC1206FR-108R66 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-078R66L vs RC1206FR-108R66 |
RK73H2BLTED8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-078R66L vs RK73H2BLTED8R66F |
AC1206FR-138R66L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-078R66L vs AC1206FR-138R66L |