There are no models available for this part yet.
Overview of RC1206FR-079R31L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC1206FR-079R31L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-9.31FRCT-ND
|
DigiKey | RES 9.31 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0176 / $0.1100 | Buy Now | |
DISTI #
RC1206FR-079R31L
|
Avnet Americas | SMD Chip Resistor, 9.31 Ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-079R31L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 | Buy Now | |
DISTI #
603-RC1206FR-079R31L
|
Mouser Electronics | Thick Film Resistors - SMD 9.31Ohms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0140 / $0.1300 | Order Now | |
Future Electronics | Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0138 / $0.0150 | Buy Now | ||
DISTI #
RC1206FR-079R31L
|
Avnet Abacus | SMD Chip Resistor, 9.31 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-079R31L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 9.31 Ohms 1% 1/4W 200PPM SMT | 0 |
|
$0.0068 / $0.0088 | RFQ |
CAD Models for RC1206FR-079R31L by YAGEO Corporation
Part Data Attributes for RC1206FR-079R31L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9.31 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC1206FR-079R31L
This table gives cross-reference parts and alternative options found for RC1206FR-079R31L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-079R31L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF1206FT9R31 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206FR-079R31L vs RMCF1206FT9R31 |
AC1206FR-079R31L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-079R31L vs AC1206FR-079R31L |
RPC1206FT9R31 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-079R31L vs RPC1206FT9R31 |
AA1206FR-079R31L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-079R31L vs AA1206FR-079R31L |
RMCS1206FT9R31 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-079R31L vs RMCS1206FT9R31 |
CRCW12069R31FNEA | Fixed Resistor | Vishay Intertechnologies | RC1206FR-079R31L vs CRCW12069R31FNEA |
NRC-AS12F9R31TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9.31ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RC1206FR-079R31L vs NRC-AS12F9R31TRF |