Part Details for RC1206FR-101M27L by YAGEO Corporation
Overview of RC1206FR-101M27L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-101M27L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206FR-101M27L
|
Avnet Abacus | SMD Chip Resistor, 1.27 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-101M27L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-101M27L
RC1206FR-101M27L CAD Models
RC1206FR-101M27L Part Data Attributes:
|
RC1206FR-101M27L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-101M27L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-101M27L
This table gives cross-reference parts and alternative options found for RC1206FR-101M27L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-101M27L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1206-1M27FA | Fixed Resistor, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC1206FR-101M27L vs WCR1206-1M27FA |
9C12063A1274FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-101M27L vs 9C12063A1274FKPF4 |
9C12063A1274FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-101M27L vs 9C12063A1274FKPF3 |
CR1206F1M27P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-101M27L vs CR1206F1M27P10 |
AR1206FR-071M27L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-101M27L vs AR1206FR-071M27L |
FWF06FW-1274 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-101M27L vs FWF06FW-1274 |
PWR12F1274TEO | Fixed Resistor, 0.3333W, 1270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-101M27L vs PWR12F1274TEO |
AF1206FR-101M27L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-101M27L vs AF1206FR-101M27L |
FCF06FS-1274 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-101M27L vs FCF06FS-1274 |
FCF06FT-1274-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-101M27L vs FCF06FT-1274-W |