RC1206FR-103M09L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RC1206FR-103M09L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1206FR-103M09L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1206FR-103M09L by YAGEO Corporation

RC1206FR-103M09L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
3090000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC1206FR-103M09L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RC1206FR-103M09L

This table gives cross-reference parts and alternative options found for RC1206FR-103M09L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-103M09L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW12063M09FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies RC1206FR-103M09L vs CRCW12063M09FKEBC
AR1206FR-073M09L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation RC1206FR-103M09L vs AR1206FR-073M09L
WCR1206-3M09FI RESISTOR, 0.25W, 1%, 100ppm, 3090000ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components RC1206FR-103M09L vs WCR1206-3M09FI
9C12063A3094FKAFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation RC1206FR-103M09L vs 9C12063A3094FKAFT
CR083094F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RC1206FR-103M09L vs CR083094F
RMS12R-3M09-F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc RC1206FR-103M09L vs RMS12R-3M09-F
RC3216F3094GS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RC1206FR-103M09L vs RC3216F3094GS
AF1206FR-133M09L Fixed Resistor, 0.25W, 3090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC1206FR-103M09L vs AF1206FR-133M09L
HQ06S4F3094T4E Fixed Resistor, 0.25W, 3090000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RC1206FR-103M09L vs HQ06S4F3094T4E
CR1206F3M09D50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3090000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd RC1206FR-103M09L vs CR1206F3M09D50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1206FR-103M09L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1206FR-103M09L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC1206FR-103M09L would you like to use for your alert(s)?
  • Please alert me when RC1206FR-103M09L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1206FR-103M09L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1206FR-103M09L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1206FR-103M09L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1206FR-103M09L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1206FR-103M09L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: