Part Details for RC1206FR-10787KL by YAGEO Corporation
Overview of RC1206FR-10787KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-10787KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206FR-10787KL
|
Avnet Abacus | SMD Chip Resistor, 787 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-10787KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-10787KL
RC1206FR-10787KL CAD Models
RC1206FR-10787KL Part Data Attributes
|
RC1206FR-10787KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-10787KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-10787KL
This table gives cross-reference parts and alternative options found for RC1206FR-10787KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-10787KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR1206FJ787K | RES,SMT,THICK FILM,787K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-10787KL vs NMCR1206FJ787K |
CR-06FA7--787K | Fixed Resistor, 0.25W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-10787KL vs CR-06FA7--787K |
RK73H2BXTED7873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-10787KL vs RK73H2BXTED7873F |
FCF06FT-7873 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-10787KL vs FCF06FT-7873 |
232272477874L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-10787KL vs 232272477874L |
RK73H2BT7873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-10787KL vs RK73H2BT7873F |
MC12067873FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-10787KL vs MC12067873FB |
NMCT1206FG787K | RESISTOR, 0.25W, 1%, 100ppm, 787000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-10787KL vs NMCT1206FG787K |
CR1206-4W-7873FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RC1206FR-10787KL vs CR1206-4W-7873FPT-13 |
RC1206F7873-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 787000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RC1206FR-10787KL vs RC1206F7873-07-RG70 |