Part Details for RC1206FR-1097K6L by YAGEO Corporation
Overview of RC1206FR-1097K6L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-1097K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206FR-1097K6L
|
Avnet Abacus | SMD Chip Resistor, 97.6 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-1097K6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-1097K6L
RC1206FR-1097K6L CAD Models
RC1206FR-1097K6L Part Data Attributes
|
RC1206FR-1097K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-1097K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-1097K6L
This table gives cross-reference parts and alternative options found for RC1206FR-1097K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-1097K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32K9762FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-1097K6L vs RMGW32K9762FB |
RMC120697K61% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RC1206FR-1097K6L vs RMC120697K61% |
FCF06FV-9762 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-1097K6L vs FCF06FV-9762 |
RC1206FR-0797K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-1097K6L vs RC1206FR-0797K6 |
MR12X9762FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-1097K6L vs MR12X9762FGL |
CRCW12069762FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 97600ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RC1206FR-1097K6L vs CRCW12069762FRT1-PB |
FCF06FS-9762-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-1097K6L vs FCF06FS-9762-W |
MC1206P-9762-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-1097K6L vs MC1206P-9762-FT101Q |
RCS3216F9762CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206FR-1097K6L vs RCS3216F9762CS |
NMCR1206FT97K6 | RES,SMT,THICK FILM,97.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-1097K6L vs NMCR1206FT97K6 |