Part Details for RC1206FR-130RL by YAGEO Corporation
Overview of RC1206FR-130RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-130RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206FR-130RLCT-ND
|
DigiKey | RES 0 OHM JUMPER 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16372 In Stock |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RC1206FR-130RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount - Tape and Reel (Alt: RC1206FR-130RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0040 / $0.0043 | Buy Now |
DISTI #
603-RC1206FR-130RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 250 mW 1206 1% RoHS: Compliant | 280 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0 Ohms 1 % 1206 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0048 / $0.0056 | Buy Now |
DISTI #
RC1206FR-130RL
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount - Tape and Reel (Alt: RC1206FR-130RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |