Part Details for RC1206FR-13187KL by YAGEO Corporation
Overview of RC1206FR-13187KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-13187KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206FR-13187KL
|
Avnet Abacus | SMD Chip Resistor, 187 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-13187KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 187K Ohms 1% 1/4W 100PPM SMT | 0 |
|
$0.0046 / $0.0060 | RFQ |
Part Details for RC1206FR-13187KL
RC1206FR-13187KL CAD Models
RC1206FR-13187KL Part Data Attributes
|
RC1206FR-13187KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-13187KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-13187KL
This table gives cross-reference parts and alternative options found for RC1206FR-13187KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-13187KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216F1873AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RC1206FR-13187KL vs RCS3216F1873AS |
1206S4F1873C5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-13187KL vs 1206S4F1873C5 |
CR1206F187KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | RC1206FR-13187KL vs CR1206F187KP05 |
WCR-WCR1206LF-1873-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 187000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC1206FR-13187KL vs WCR-WCR1206LF-1873-F-P-LT |
MC1206P-1873-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-13187KL vs MC1206P-1873-FT101Q |
CR-06FL7--187K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-13187KL vs CR-06FL7--187K |
1206S4F1873TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-13187KL vs 1206S4F1873TDE |
MC1206-1873-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RC1206FR-13187KL vs MC1206-1873-FTW |
1206S4F1873T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206FR-13187KL vs 1206S4F1873T5E |
RK73H2BLTDB1873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-13187KL vs RK73H2BLTDB1873F |