Part Details for RC1206FR-1319R1L by YAGEO Corporation
Overview of RC1206FR-1319R1L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-1319R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206FR-1319R1L
|
Avnet Abacus | SMD Chip Resistor, 19.1 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-1319R1L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 19.1 Ohms 1% 1/4W 100PPM SMT | 0 |
|
$0.0046 / $0.0060 | RFQ |
Part Details for RC1206FR-1319R1L
RC1206FR-1319R1L CAD Models
RC1206FR-1319R1L Part Data Attributes
|
RC1206FR-1319R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-1319R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 19.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-1319R1L
This table gives cross-reference parts and alternative options found for RC1206FR-1319R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-1319R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-1319R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-1319R1L vs RC1206FR-1319R1 |
MC1206P-19R1-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206FR-1319R1L vs MC1206P-19R1-FT101 |
CAS12F19R1CT | Fixed Resistor, 0.25W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-1319R1L vs CAS12F19R1CT |
NMCR1206FT19R1 | RES,SMT,THICK FILM,19.1 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-1319R1L vs NMCR1206FT19R1 |
FCF06FS-19R1-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-1319R1L vs FCF06FS-19R1-W |
RC1206FR-0719R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-1319R1L vs RC1206FR-0719R1 |
RMC120619.11%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RC1206FR-1319R1L vs RMC120619.11%N |
RK73H2BXTDD19R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-1319R1L vs RK73H2BXTDD19R1F |
AR1206FR-0719R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-1319R1L vs AR1206FR-0719R1 |
RK73H2BXTD19R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-1319R1L vs RK73H2BXTD19R1F |