Part Details for RC1206FR-131R65L by YAGEO Corporation
Overview of RC1206FR-131R65L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-131R65L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206FR-131R65L
|
Avnet Abacus | SMD Chip Resistor, 1.65 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-131R65L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-131R65L
RC1206FR-131R65L CAD Models
RC1206FR-131R65L Part Data Attributes
|
RC1206FR-131R65L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-131R65L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.65ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-131R65L
This table gives cross-reference parts and alternative options found for RC1206FR-131R65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-131R65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTED1R65F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.65ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-131R65L vs RK73H2BLTED1R65F |
RMCF1206FT1R65 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.65ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206FR-131R65L vs RMCF1206FT1R65 |
232272481658L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.65ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-131R65L vs 232272481658L |
RK73H2BLTEB1R65F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.65ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-131R65L vs RK73H2BLTEB1R65F |
232272911658 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 1.65ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-131R65L vs 232272911658 |
RMGW32-1R65FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.65ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-131R65L vs RMGW32-1R65FB |
RK73H2BTTE1R65F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.65ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-131R65L vs RK73H2BTTE1R65F |
MC1206L6F1R65SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.65ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | RC1206FR-131R65L vs MC1206L6F1R65SE |
CR32-1R65-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.65ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RC1206FR-131R65L vs CR32-1R65-FK |
232272461658 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.65ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-131R65L vs 232272461658 |