Part Details for RC1206FR-13261KL by YAGEO Corporation
Overview of RC1206FR-13261KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-13261KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206FR-13261KL
|
Avnet Abacus | SMD Chip Resistor, 261 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-13261KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-13261KL
RC1206FR-13261KL CAD Models
RC1206FR-13261KL Part Data Attributes
|
RC1206FR-13261KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-13261KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-13261KL
This table gives cross-reference parts and alternative options found for RC1206FR-13261KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-13261KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F261KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206FR-13261KL vs CR1206F261KD50 |
9C12063A2613FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-13261KL vs 9C12063A2613FKHFT |
ERJP08E2613V | RES,SMT,THICK FILM,261K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RC1206FR-13261KL vs ERJP08E2613V |
FCF06FV-2613-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-13261KL vs FCF06FV-2613-W |
MR12X2613FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206FR-13261KL vs MR12X2613FBL |
FCF06FS-2613 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206FR-13261KL vs FCF06FS-2613 |
RK73H2BTTDB2613F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-13261KL vs RK73H2BTTDB2613F |
RMGW32K2613FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-13261KL vs RMGW32K2613FTP |
NRCS12F2613TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RC1206FR-13261KL vs NRCS12F2613TRF |
NRCL12F2613TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RC1206FR-13261KL vs NRCL12F2613TR13F |