Part Details for RC1206FR-132R37L by YAGEO Corporation
Overview of RC1206FR-132R37L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-132R37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206FR-132R37L-ND
|
DigiKey | RES 2.37 OHM 1% 1/4W 1206 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0145 | Buy Now |
DISTI #
RC1206FR-132R37L
|
Avnet Americas | SMD Chip Resistor, 2.37 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-132R37L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 | Buy Now |
DISTI #
603-RC1206FR-132R37L
|
Mouser Electronics | Thick Film Resistors - SMD 2.37Ohms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0130 / $0.1300 | Order Now |
|
Future Electronics | RC Series 1206 0.25 W 2.37 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0128 / $0.0136 | Buy Now |
DISTI #
RC1206FR-132R37L
|
Avnet Abacus | SMD Chip Resistor, 2.37 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-132R37L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 2.37 Ohms 1% 1/4W 200PPM SMT | 0 |
|
$0.0068 / $0.0088 | RFQ |
Part Details for RC1206FR-132R37L
RC1206FR-132R37L CAD Models
RC1206FR-132R37L Part Data Attributes
|
RC1206FR-132R37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-132R37L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2.37 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-132R37L
This table gives cross-reference parts and alternative options found for RC1206FR-132R37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-132R37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-132R37L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-132R37L vs AC1206FR-132R37L |
CR-06FLA--2R37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-132R37L vs CR-06FLA--2R37 |
9C12063A2R37FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-132R37L vs 9C12063A2R37FLPFT |
CR-06FHB--2R37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-132R37L vs CR-06FHB--2R37 |
CR1206-4W-2R37FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RC1206FR-132R37L vs CR1206-4W-2R37FT-13 |
232272912378L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-132R37L vs 232272912378L |
CTTKFR1206FTF2R37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RC1206FR-132R37L vs CTTKFR1206FTF2R37 |
SG73P2BTTED2R37F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-132R37L vs SG73P2BTTED2R37F |
AR1206FR-072R37 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-132R37L vs AR1206FR-072R37 |
RK73H2BTTD2R37F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.37ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-132R37L vs RK73H2BTTD2R37F |