Part Details for RC1206FR-136R2L by YAGEO Corporation
Overview of RC1206FR-136R2L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-136R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206FR-136R2L-ND
|
DigiKey | RES 6.2 OHM 1% 1/4W 1206 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0145 | Buy Now |
DISTI #
RC1206FR-136R2L
|
Avnet Americas | SMD Chip Resistor, 6.2 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-136R2L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0098 | Buy Now |
DISTI #
603-RC1206FR-136R2L
|
Mouser Electronics | Thick Film Resistors - SMD 6.2Ohms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0130 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0080 | Buy Now |
DISTI #
RC1206FR-136R2L
|
Avnet Abacus | SMD Chip Resistor, 6.2 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-136R2L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 6.2 Ohms 1% 1/4W 200PPM SMT | 0 |
|
$0.0068 / $0.0088 | RFQ |
Part Details for RC1206FR-136R2L
RC1206FR-136R2L CAD Models
RC1206FR-136R2L Part Data Attributes
|
RC1206FR-136R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-136R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-136R2L
This table gives cross-reference parts and alternative options found for RC1206FR-136R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-136R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A6R20FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-136R2L vs 9C12063A6R20FLPF4 |
NMCR1206FJ6R20 | RES,SMT,THICK FILM,6.2 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-136R2L vs NMCR1206FJ6R20 |
RK73H2BTTEB6R20F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-136R2L vs RK73H2BTTEB6R20F |
SG73S2BLBK6R20F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-136R2L vs SG73S2BLBK6R20F |
AA1206FR-136R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-136R2L vs AA1206FR-136R2L |
SR1206FR-136R2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-136R2L vs SR1206FR-136R2L |
232272466208 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-136R2L vs 232272466208 |
9C12063A6R20FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-136R2L vs 9C12063A6R20FLPFT |
RMCF1206FB6R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206FR-136R2L vs RMCF1206FB6R20 |
ASC1206-6R2FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RC1206FR-136R2L vs ASC1206-6R2FT5 |