Part Details for RC1206FR-138R66L by YAGEO Corporation
Overview of RC1206FR-138R66L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-138R66L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206FR-138R66L
|
Avnet Abacus | SMD Chip Resistor, 8.66 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-138R66L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206FR-138R66L
RC1206FR-138R66L CAD Models
RC1206FR-138R66L Part Data Attributes
|
RC1206FR-138R66L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-138R66L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-138R66L
This table gives cross-reference parts and alternative options found for RC1206FR-138R66L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-138R66L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12F8R66CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-138R66L vs CAR12F8R66CT |
RC1206FR-138R66P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-138R66L vs RC1206FR-138R66P |
NMCR1206FT8R66 | RES,SMT,THICK FILM,8.66 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-138R66L vs NMCR1206FT8R66 |
9C12063A8R66FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-138R66L vs 9C12063A8R66FLPF4 |
RK73H2BTBK8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206FR-138R66L vs RK73H2BTBK8R66F |
AF1206FR-108R66L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-138R66L vs AF1206FR-108R66L |
232272918668 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 8.66ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-138R66L vs 232272918668 |
RK73H2BLTEB8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206FR-138R66L vs RK73H2BLTEB8R66F |
232272918668L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-138R66L vs 232272918668L |
MC1206L6F8R66SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.66ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | RC1206FR-138R66L vs MC1206L6F8R66SE |