Part Details for RC1206FR-7W150RL by YAGEO Corporation
Overview of RC1206FR-7W150RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-7W150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206FR-7W150RL-ND
|
DigiKey | RES 150 OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0282 | Buy Now |
DISTI #
RC1206FR-7W150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-7W150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0098 / $0.0102 | Buy Now |
DISTI #
603-RC1206FR-7W150RL
|
Mouser Electronics | Thick Film Resistors - SMD 150Ohms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0180 / $0.2100 | Order Now |
|
Future Electronics | Res Thick Film 1206 150 Ohm 1% 1/2W ±200ppm/°C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0096 / $0.0115 | Buy Now |
DISTI #
RC1206FR-7W150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-7W150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0098 / $0.0102 | Buy Now |
DISTI #
RC1206FR-7W150RL
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-7W150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0098 / $0.0102 | Buy Now |
DISTI #
WSR3106
|
Rutronik | HP1206 150R 1% 0,5W HIGHPOWER RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0048 / $0.0055 | Buy Now |
DISTI #
RC1206FR-7W150RL
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-7W150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4056839
|
Farnell | RES, 150R, 1%, 0.5W, THICK FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0312 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 150 Ohms 1% 1/2W 200PPM SMT | 0 |
|
$0.0059 / $0.0077 | RFQ |
Part Details for RC1206FR-7W150RL
RC1206FR-7W150RL CAD Models
RC1206FR-7W150RL Part Data Attributes
|
RC1206FR-7W150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-7W150RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-7W150RL
This table gives cross-reference parts and alternative options found for RC1206FR-7W150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-7W150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTG001206-150RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | RC1206FR-7W150RL vs ACTG001206-150RFTP |
RC1206FR-3W150RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-7W150RL vs RC1206FR-3W150RL |