Part Details for RC1206JR-0711RL by YAGEO Corporation
Overview of RC1206JR-0711RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-0711RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-11ERCT-ND
|
DigiKey | RES 11 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2110 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
RC1206JR-0711RL
|
Avnet Americas | SMD Chip Resistor, 11 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-0711RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
603-RC1206JR-0711RL
|
Mouser Electronics | Thick Film Resistors - SMD 11Ohms 1/4W 1206 5% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | Thick Film Chip Res 1206 11 OHM 5% 1/4W RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0027 | Buy Now |
DISTI #
RC1206JR-0711R
|
TME | Resistor: thick film, SMD, 1206, 11Ω, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 1500 |
|
$0.0048 / $0.0324 | Buy Now |
DISTI #
SMC-RC1206JR-0711RL
|
Sensible Micro Corporation | Resistor, Thick Film, 11 Ohm, 5%, 1/4W, 1206, Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1238 Container: Tape & Reel | 4911 |
|
$0.0085 / $0.0095 | RFQ |
DISTI #
RC1206JR-0711RL
|
Avnet Abacus | SMD Chip Resistor, 11 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-0711RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 11 Ohms 5% 1/4W 100PPM SMT | 0 |
|
$0.0039 / $0.0051 | RFQ |
Part Details for RC1206JR-0711RL
RC1206JR-0711RL CAD Models
RC1206JR-0711RL Part Data Attributes:
|
RC1206JR-0711RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-0711RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-0711RL
This table gives cross-reference parts and alternative options found for RC1206JR-0711RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-0711RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A11R0JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RC1206JR-0711RL vs 9C12063A11R0JKPF4 |
NMCR1206JJ11R0 | RES,SMT,THICK FILM,11 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206JR-0711RL vs NMCR1206JJ11R0 |
NMCR1206JT11R0 | RES,SMT,THICK FILM,11 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206JR-0711RL vs NMCR1206JT11R0 |
232271161119L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0711RL vs 232271161119L |
9C12063A11R0JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0711RL vs 9C12063A11R0JKPFT |
MC1206L6J11R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RC1206JR-0711RL vs MC1206L6J11R0SE |
FNF06JT-110 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206JR-0711RL vs FNF06JT-110 |
232271151119 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0711RL vs 232271151119 |
RC1206JR-1311R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0711RL vs RC1206JR-1311R |
RC1206J110-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RC1206JR-0711RL vs RC1206J110-07-T70 |