Part Details for RC1206JR-071M5 by YAGEO Corporation
Overview of RC1206JR-071M5 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-071M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | 3600 |
|
$0.0050 / $0.0150 | Buy Now | |
DISTI #
RC1206JR-071M5
|
TME | Resistor: thick film, SMD, 1206, 1.5MΩ, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 2900 |
|
$0.0064 / $0.0433 | Buy Now |
Part Details for RC1206JR-071M5
RC1206JR-071M5 CAD Models
RC1206JR-071M5 Part Data Attributes
|
RC1206JR-071M5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-071M5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-071M5
This table gives cross-reference parts and alternative options found for RC1206JR-071M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-071M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-131M5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-071M5 vs RC1206JR-131M5 |
HQ06S4J0155T4E | Fixed Resistor, 0.25W, 1500000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-071M5 vs HQ06S4J0155T4E |
NS06W4J0155T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-071M5 vs NS06W4J0155T5E |
RMEF1206JT1M50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206JR-071M5 vs RMEF1206JT1M50 |
AR1206JR-071M5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC1206JR-071M5 vs AR1206JR-071M5L |
SWR06JBEO1504N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1500000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | RC1206JR-071M5 vs SWR06JBEO1504N |
AF1206JR-101M5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206JR-071M5 vs AF1206JR-101M5L |
RC1206JR-101M5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-071M5 vs RC1206JR-101M5 |
HQ06S4J0155TEE | Fixed Resistor, 0.25W, 1500000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-071M5 vs HQ06S4J0155TEE |
CQ06W4J0155T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-071M5 vs CQ06W4J0155T5E |