Part Details for RC1206JR-071M6L by YAGEO Corporation
Overview of RC1206JR-071M6L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-071M6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.6MERCT-ND
|
DigiKey | RES 1.6M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2413 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
RC1206JR-071M6L
|
Avnet Americas | SMD Chip Resistor, 1.6 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-071M6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
603-RC1206JR-071M6L
|
Mouser Electronics | Thick Film Resistors - SMD 1.6mOhms 1/4W 1206 5% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RC Series 1206 0.25 W 1.6 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0033 / $0.0041 | Buy Now |
|
Bristol Electronics | 26978 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0050 / $0.0150 | Buy Now | |
DISTI #
RC1206JR-071M6
|
TME | Resistor: thick film, SMD, 1206, 1.6MΩ, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0062 / $0.0420 | RFQ |
DISTI #
RC1206JR-071M6L
|
Avnet Abacus | SMD Chip Resistor, 1.6 MOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-071M6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4800 |
|
$0.2000 / $0.3100 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 1.6M Ohms 5% 1/4W 100PPM SMT | 0 |
|
$0.0039 / $0.0051 | RFQ |
Part Details for RC1206JR-071M6L
RC1206JR-071M6L CAD Models
RC1206JR-071M6L Part Data Attributes
|
RC1206JR-071M6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-071M6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-071M6L
This table gives cross-reference parts and alternative options found for RC1206JR-071M6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-071M6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X165JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206JR-071M6L vs WR12X165JQL |
AF1206JR-101M6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206JR-071M6L vs AF1206JR-101M6L |
WR12X165JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206JR-071M6L vs WR12X165JBL |
NQ06W4J0165T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-071M6L vs NQ06W4J0165T5E |
RCS3216J165CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206JR-071M6L vs RCS3216J165CS |
RC1206JR-071M6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-071M6L vs RC1206JR-071M6 |
WR12X165JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206JR-071M6L vs WR12X165JGL |
AR1206JR-071M6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC1206JR-071M6L vs AR1206JR-071M6L |
SWR06JBEO1604 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | RC1206JR-071M6L vs SWR06JBEO1604 |
CR1206J40165G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC1206JR-071M6L vs CR1206J40165G |