Part Details for RC1206JR-071R5L by YAGEO Corporation
Overview of RC1206JR-071R5L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-071R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1.5ERCT-ND
|
DigiKey | RES 1.5 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
211315 In Stock |
|
$0.0095 / $0.1400 | Buy Now |
DISTI #
RC1206JR-071R5L
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-071R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0083 / $0.0087 | Buy Now |
DISTI #
603-RC1206JR-071R5L
|
Mouser Electronics | Thick Film Resistors - SMD 1.5 Ohms 250 mW 1206 5% RoHS: Compliant | 12224 |
|
$0.0100 / $0.1400 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 1.5 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 140000Reel |
|
$0.0078 / $0.0092 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 1.5 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0078 / $0.0092 | Buy Now |
|
Bristol Electronics | 40761 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 1.5 ohm, SURFACE MOUNT, 1206 | 5000 |
|
$0.0089 / $0.0472 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 1.5 ohm, SURFACE MOUNT, 1206 | 2400 |
|
$0.0050 / $0.0150 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 1.5 ohm, SURFACE MOUNT, 1206 | 3704 |
|
$0.0100 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 1.5 ohm, SURFACE MOUNT, 1206 | 24000 |
|
$0.0118 / $0.0885 | Buy Now |
Part Details for RC1206JR-071R5L
RC1206JR-071R5L CAD Models
RC1206JR-071R5L Part Data Attributes
|
RC1206JR-071R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-071R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-071R5L
This table gives cross-reference parts and alternative options found for RC1206JR-071R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-071R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206J1R5-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RC1206JR-071R5L vs RC1206J1R5-07-T70 |
RK73B2BRTBK1R5J | RES,SMT,THICK FILM,1.5 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | RC1206JR-071R5L vs RK73B2BRTBK1R5J |
SG73S2BLTED1R5J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.5ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206JR-071R5L vs SG73S2BLTED1R5J |
RK73B2BRTBK1R5J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206JR-071R5L vs RK73B2BRTBK1R5J |
SG73P2BLTDD1R5J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.5ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206JR-071R5L vs SG73P2BLTDD1R5J |
RC1206J1R5 | RES,SMT,THICK FILM,1.5 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Synton-Tech Corp | RC1206JR-071R5L vs RC1206J1R5 |
232271181158 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-071R5L vs 232271181158 |
CR-06JPF---1R5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-071R5L vs CR-06JPF---1R5 |
SG73S2BLTDD1R5J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.5ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206JR-071R5L vs SG73S2BLTDD1R5J |
RC1206JR-131R5P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-071R5L vs RC1206JR-131R5P |