Part Details for RC1206JR-0730ML by YAGEO Corporation
Overview of RC1206JR-0730ML by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-0730ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206JR-0730MLCT-ND
|
DigiKey | RES 30M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9870 In Stock |
|
$0.0220 / $0.2300 | Buy Now |
DISTI #
RC1206JR-0730ML
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1206 30MOhm 5% Paper T/R - Tape and Reel (Alt: RC1206JR-0730ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0165 / $0.0172 | Buy Now |
DISTI #
603-RC1206JR-0730ML
|
Mouser Electronics | Thick Film Resistors - SMD 30 MOhms 250 mW 1206 5% RoHS: Compliant | 4788 |
|
$0.0210 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0136 | Buy Now |
DISTI #
RC1206JR-0730ML
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1206 30MOhm 5% Paper T/R - Tape and Reel (Alt: RC1206JR-0730ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0165 / $0.0172 | Buy Now |
DISTI #
RC1206JR-0730ML
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1206 30MOhm 5% Paper T/R - Tape and Reel (Alt: RC1206JR-0730ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0165 / $0.0172 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 30M Ohms 5% 1/4W 300PPM SMT | 0 |
|
$0.0244 / $0.0298 | RFQ |
Part Details for RC1206JR-0730ML
RC1206JR-0730ML CAD Models
RC1206JR-0730ML Part Data Attributes
|
RC1206JR-0730ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-0730ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-0730ML
This table gives cross-reference parts and alternative options found for RC1206JR-0730ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-0730ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235052010306L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0730ML vs 235052010306L |
9C12063A3006JMPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000000ohm, 200V, 5% +/-Tol, -300,300ppm/Cel, 1206, | YAGEO Corporation | RC1206JR-0730ML vs 9C12063A3006JMPF3 |
RC1206JR-1330M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0730ML vs RC1206JR-1330M |
RC1206JR-1030M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0730ML vs RC1206JR-1030M |