Part Details for RC1206JR-07360RL by YAGEO Corporation
Overview of RC1206JR-07360RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-07360RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8285
|
Newark | Res, 360R, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206JR-07360RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
82AH8602
|
Newark | Res, 360R, 5%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206JR-07360RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1300 |
|
$0.0150 / $0.0250 | Buy Now |
DISTI #
311-360ERCT-ND
|
DigiKey | RES 360 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103986 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RC1206JR-07360RL
|
Avnet Americas | SMD Chip Resistor, 360 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-07360RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
603-RC1206JR-07360RL
|
Mouser Electronics | Thick Film Resistors - SMD 360 Ohms 250 mW 1206 5% RoHS: Compliant | 29262 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 360 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 405000Reel |
|
$0.0032 / $0.0041 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 360OHM, 200V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 9829 |
|
$0.0038 / $0.0200 | Buy Now |
DISTI #
RC1206JR-07360RL
|
TTI | Thick Film Resistors - SMD 360 Ohms 250 mW 1206 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0033 / $0.0037 | Buy Now |
DISTI #
RC1206JR-07360RL
|
Avnet Americas | SMD Chip Resistor, 360 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-07360RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
RC1206JR-07360R
|
TME | Resistor: thick film, SMD, 1206, 360Ω, 0.25W, ±5%, -55÷155°C Min Qty: 100 | 4400 |
|
$0.0052 / $0.0355 | Buy Now |
Part Details for RC1206JR-07360RL
RC1206JR-07360RL CAD Models
RC1206JR-07360RL Part Data Attributes
|
RC1206JR-07360RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-07360RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-07360RL
This table gives cross-reference parts and alternative options found for RC1206JR-07360RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-07360RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA1206R3600J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RC1206JR-07360RL vs TFA1206R3600J-T5 |
NMCR1206JT360R | RES,SMT,THICK FILM,360 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206JR-07360RL vs NMCR1206JT360R |
NMCT1206JT360R | RESISTOR, 0.25W, 5%, 100ppm, 360ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206JR-07360RL vs NMCT1206JT360R |
CAR12J361CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206JR-07360RL vs CAR12J361CT |
1206W4J0361T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-07360RL vs 1206W4J0361T5E |
RMGW32K361JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206JR-07360RL vs RMGW32K361JB |
RMC-18361JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RC1206JR-07360RL vs RMC-18361JR |
CR1206J40361G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC1206JR-07360RL vs CR1206J40361G |
CAS12J361CT | Fixed Resistor, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206JR-07360RL vs CAS12J361CT |
RMAW32K361JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC1206JR-07360RL vs RMAW32K361JB |