-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8286
|
Newark | Res, 390R, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206JR-07390RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
49AK3904
|
Newark | Res, 390R, 5%, 0.25W, Thick Film, 1206, Resistance:390Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206JR-07390RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4200 |
|
$0.0080 | Buy Now |
DISTI #
98K7596
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 390 Ohm, 250 Mw, - 5%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo RC1206JR-07390RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
311-390ERCT-ND
|
DigiKey | RES 390 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68467 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
RC1206JR-07390RL
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-07390RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0034 / $0.0035 | Buy Now |
DISTI #
49AK3904
|
Avnet Americas | SMD Chip Resistor, 390 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4200 Partner Stock |
|
$0.0120 / $0.1040 | Buy Now |
DISTI #
603-RC1206JR-07390RL
|
Mouser Electronics | Thick Film Resistors - SMD 390 Ohms 250 mW 1206 5% RoHS: Compliant | 1757 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 390 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 40000Reel |
|
$0.0032 / $0.0041 | Buy Now |
|
Bristol Electronics | 13080 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 390OHM, 200V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 4946 |
|
$0.0090 / $0.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC1206JR-07390RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-07390RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RC1206JR-07390RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-07390RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-13390R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-07390RL vs RC1206JR-13390R |
SWR06JBEO3900N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 390ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | RC1206JR-07390RL vs SWR06JBEO3900N |
HQ06S4J0391TCE | Fixed Resistor, 0.25W, 390ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-07390RL vs HQ06S4J0391TCE |
MR12X391JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206JR-07390RL vs MR12X391JTL |
RS06K391JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206 | Fenghua (HK) Electronics Ltd | RC1206JR-07390RL vs RS06K391JT |
RMNW32K391JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206JR-07390RL vs RMNW32K391JB |
NMCR1206JJ390R | RES,SMT,THICK FILM,390 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206JR-07390RL vs NMCR1206JJ390R |
232271181391 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-07390RL vs 232271181391 |
RMC12063905%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RC1206JR-07390RL vs RMC12063905%N |
HQ06S4J0391TEE | Fixed Resistor, 0.25W, 390ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-07390RL vs HQ06S4J0391TEE |