Part Details for RC1206JR-073RL by YAGEO Corporation
Overview of RC1206JR-073RL by YAGEO Corporation
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-073RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8276
|
Newark | Res, 3R, 5%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206JR-073RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4700 |
|
$0.0270 / $0.0440 | Buy Now |
DISTI #
311-3.0ERCT-ND
|
DigiKey | RES 3 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43655 In Stock |
|
$0.0111 / $0.1400 | Buy Now |
DISTI #
2266-RC1206JR-073RLTR-ND
|
DigiKey | RES 3 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0076 | Buy Now |
DISTI #
RC1206JR-073RL
|
Avnet Americas | SMD Chip Resistor, 3 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-073RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0083 / $0.0087 | Buy Now |
DISTI #
603-RC1206JR-073RL
|
Mouser Electronics | Thick Film Resistors - SMD 3 Ohms 250 mW 1206 5 % RoHS: Compliant | 16295 |
|
$0.0100 / $0.1300 | Buy Now |
DISTI #
E02:0323_03539207
|
Arrow Electronics | Res Thick Film 1206 3 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2309 | Europe - 90000 |
|
$0.0075 / $0.0102 | Buy Now |
DISTI #
V36:1790_07099568
|
Arrow Electronics | Res Thick Film 1206 3 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2232 | Americas - 25000 |
|
$0.0033 / $0.0068 | Buy Now |
DISTI #
V72:2272_07099568
|
Arrow Electronics | Res Thick Film 1206 3 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1837 Container: Cut Strips | Americas - 5408 |
|
$0.0044 / $0.0208 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 3 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 115000Reel |
|
$0.0074 / $0.0090 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 3 Ohm ±5% - 1/4W - ±200ppm/°C - -55 to +125°C - SMD 1206 - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0061 / $0.0068 | Buy Now |
Part Details for RC1206JR-073RL
RC1206JR-073RL CAD Models
RC1206JR-073RL Part Data Attributes:
|
RC1206JR-073RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-073RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-073RL
This table gives cross-reference parts and alternative options found for RC1206JR-073RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-073RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS12J3R0CT | Fixed Resistor, 0.25W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206JR-073RL vs CAS12J3R0CT |
CR-06JHF----3R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-073RL vs CR-06JHF----3R |
RC1206JR-133RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-073RL vs RC1206JR-133RP |
CRCW12063R0JRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 3ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RC1206JR-073RL vs CRCW12063R0JRT5-E3 |
SG73P2BLTDD3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206JR-073RL vs SG73P2BLTDD3R0J |
AR1206JR-073RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC1206JR-073RL vs AR1206JR-073RL |
RC1206JR-103R0L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-073RL vs RC1206JR-103R0L |
RM73B2BTED3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206JR-073RL vs RM73B2BTED3R0J |
RMC32-3R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206JR-073RL vs RMC32-3R0JB |
RC1206J3R0 | RES,SMT,THICK FILM,3 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Synton-Tech Corp | RC1206JR-073RL vs RC1206J3R0 |