Part Details for RC1206JR-0751ML by YAGEO Corporation
Overview of RC1206JR-0751ML by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-0751ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206JR-0751MLCT-ND
|
DigiKey | RES 51M OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9010 In Stock |
|
$0.0382 / $0.3400 | Buy Now |
DISTI #
RC1206JR-0751ML
|
Avnet Americas | SMD Chip Resistor, 51 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-0751ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 | Buy Now |
DISTI #
603-RC1206JR-0751ML
|
Mouser Electronics | Thick Film Resistors - SMD 51 MOhms 250 mW 1206 5% RoHS: Compliant | 5976 |
|
$0.0380 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0255 | Buy Now |
DISTI #
RC1206JR-0751ML
|
Avnet Abacus | SMD Chip Resistor, 51 MOhm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-0751ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900105667835
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0315 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 51M Ohms 5% 1/4W 300PPM SMT | 0 |
|
$0.0456 / $0.0556 | RFQ |
Part Details for RC1206JR-0751ML
RC1206JR-0751ML CAD Models
RC1206JR-0751ML Part Data Attributes
|
RC1206JR-0751ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-0751ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-0751ML
This table gives cross-reference parts and alternative options found for RC1206JR-0751ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-0751ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A5106JMPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000000ohm, 200V, 5% +/-Tol, -300,300ppm/Cel, 1206, | YAGEO Corporation | RC1206JR-0751ML vs 9C12063A5106JMPFT |
235052010516 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0751ML vs 235052010516 |
RC1206JR-1351M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0751ML vs RC1206JR-1351M |
RC1206JR-1051ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-0751ML vs RC1206JR-1051ML |
235052010516L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0751ML vs 235052010516L |
RC1206JR-1351ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-0751ML vs RC1206JR-1351ML |
RC1206JR-1051M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-0751ML vs RC1206JR-1051M |