Part Details for RC1206JR-075R6L by YAGEO Corporation
Overview of RC1206JR-075R6L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-075R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8608
|
Newark | Res, 5R6, 5%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo RC1206JR-075R6L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4628 |
|
$0.0280 / $0.0460 | Buy Now |
DISTI #
68AK8295
|
Newark | Res, 5R6, 5%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RC1206JR-075R6L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
311-5.6ERCT-ND
|
DigiKey | RES 5.6 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54907 In Stock |
|
$0.0111 / $0.1400 | Buy Now |
DISTI #
RC1206JR-075R6L
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-075R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0083 / $0.0087 | Buy Now |
DISTI #
603-RC1206JR-075R6L
|
Mouser Electronics | Thick Film Resistors - SMD 5.6 Ohms 250 mW 1206 5% RoHS: Compliant | 13355 |
|
$0.0100 / $0.1400 | Buy Now |
|
Future Electronics | RC Series 1206 0.25 W 5.6 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0072 / $0.0085 | Buy Now |
DISTI #
RC1206JR-075R6L
|
TTI | Thick Film Resistors - SMD 5.6 Ohms 250 mW 1206 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0082 / $0.0091 | Buy Now |
DISTI #
RC1206JR-075R6L
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-075R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0083 / $0.0087 | Buy Now |
DISTI #
RC1206JR-075R6L
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-075R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0083 / $0.0087 | Buy Now |
|
Velocity Electronics | Our Stock | 4935 |
|
RFQ |
Part Details for RC1206JR-075R6L
RC1206JR-075R6L CAD Models
RC1206JR-075R6L Part Data Attributes
|
RC1206JR-075R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-075R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-075R6L
This table gives cross-reference parts and alternative options found for RC1206JR-075R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-075R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR06JBFO5R60 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RC1206JR-075R6L vs SWR06JBFO5R60 |
RC1206J5R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | RC1206JR-075R6L vs RC1206J5R6 |
RK73B2BTTDB5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206JR-075R6L vs RK73B2BTTDB5R6J |
SG73P2BLTDD5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206JR-075R6L vs SG73P2BLTDD5R6J |
RC1206JR-075R6P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206JR-075R6L vs RC1206JR-075R6P |
RK73B2BLTDB5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206JR-075R6L vs RK73B2BLTDB5R6J |
RK73B2BLBK5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206JR-075R6L vs RK73B2BLBK5R6J |
RM12J5R6CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206JR-075R6L vs RM12J5R6CTDK |
232271181568 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-075R6L vs 232271181568 |
AR1206JR-075R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-075R6L vs AR1206JR-075R6 |