Part Details for RC1206JR-131R3L by YAGEO Corporation
Overview of RC1206JR-131R3L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-131R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206JR-131R3L-ND
|
DigiKey | RES 1.3 OHM 5% 1/4W 1206 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0136 | Buy Now |
DISTI #
RC1206JR-131R3L
|
Avnet Americas | SMD Chip Resistor, 1.3 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-131R3L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 | Buy Now |
DISTI #
603-RC1206JR-131R3L
|
Mouser Electronics | Thick Film Resistors - SMD 1.3Ohms 1/4W 1206 5% RoHS: Compliant | 0 |
|
$0.0100 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0068 | Buy Now |
DISTI #
RC1206JR-131R3L
|
Avnet Americas | SMD Chip Resistor, 1.3 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-131R3L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 | Buy Now |
DISTI #
RC1206JR-131R3L
|
Avnet Abacus | SMD Chip Resistor, 1.3 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-131R3L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 1.3 Ohms 5% 1/4W 200PPM SMT | 0 |
|
$0.0058 / $0.0075 | RFQ |
Part Details for RC1206JR-131R3L
RC1206JR-131R3L CAD Models
RC1206JR-131R3L Part Data Attributes:
|
RC1206JR-131R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-131R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-131R3L
This table gives cross-reference parts and alternative options found for RC1206JR-131R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-131R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BLBK1R3J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206JR-131R3L vs SG73S2BLBK1R3J |
NMCR1206JJ1R30 | RES,SMT,THICK FILM,1.3 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206JR-131R3L vs NMCR1206JJ1R30 |
SG73S2BLTDD1R3J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206JR-131R3L vs SG73S2BLTDD1R3J |
RM73B2BT1R3J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206JR-131R3L vs RM73B2BT1R3J |
CTTKFR1206JTF1R30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RC1206JR-131R3L vs CTTKFR1206JTF1R30 |
CRCW12061R30JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206JR-131R3L vs CRCW12061R30JNEBC |
9C12063A1R30JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RC1206JR-131R3L vs 9C12063A1R30JLPF4 |
232271181138 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-131R3L vs 232271181138 |
1206W4J013JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-131R3L vs 1206W4J013JT5E |
9C12063A1R30JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RC1206JR-131R3L vs 9C12063A1R30JLPF3 |