Part Details for RC1206JR-13270RL by YAGEO Corporation
Overview of RC1206JR-13270RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-13270RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206JR-13270RLCT-ND
|
DigiKey | RES 270 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19980 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
RC1206JR-13270RL
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-13270RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 | Buy Now |
DISTI #
603-RC1206JR-13270RL
|
Mouser Electronics | Thick Film Resistors - SMD 270Ohms 1/4W 1206 5% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0027 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 180000 |
|
$0.0027 / $0.0338 | Buy Now |
|
Quest Components | 144000 |
|
$0.0036 / $0.0450 | Buy Now | |
DISTI #
RC1206JR-13270RL
|
TTI | Thick Film Resistors - SMD 270Ohms 1/4W 1206 5% pbFree: Pb-Free Min Qty: 60000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0033 | Buy Now |
DISTI #
RC1206JR-13270RL
|
Avnet Abacus | SMD Chip Resistor, 270 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-13270RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 270 Ohms 5% 1/4W 100PPM SMT | 0 |
|
$0.0039 / $0.0051 | RFQ |
Part Details for RC1206JR-13270RL
RC1206JR-13270RL CAD Models
RC1206JR-13270RL Part Data Attributes
|
RC1206JR-13270RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-13270RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-13270RL
This table gives cross-reference parts and alternative options found for RC1206JR-13270RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-13270RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS06JTE2700 | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RC1206JR-13270RL vs AS06JTE2700 |
AC1206JR-10270RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206JR-13270RL vs AC1206JR-10270RL |
NRCA12J271TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RC1206JR-13270RL vs NRCA12J271TR10QYF |
WR12X271JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206JR-13270RL vs WR12X271JGL |
RS06K271JCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206JR-13270RL vs RS06K271JCL |
SWR06JBEO2700 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 270ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | RC1206JR-13270RL vs SWR06JBEO2700 |
CR32-271-JY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RC1206JR-13270RL vs CR32-271-JY |
RPC32271JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RC1206JR-13270RL vs RPC32271JTP |
RC3216J271CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206JR-13270RL vs RC3216J271CS |
WR12X271JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RC1206JR-13270RL vs WR12X271JBL |