Part Details for RC1206JR-136R2L by YAGEO Corporation
Overview of RC1206JR-136R2L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-136R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC1206JR-136R2L
|
Avnet Abacus | SMD Chip Resistor, 6.2 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206JR-136R2L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC1206JR-136R2L
RC1206JR-136R2L CAD Models
RC1206JR-136R2L Part Data Attributes
|
RC1206JR-136R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-136R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-136R2L
This table gives cross-reference parts and alternative options found for RC1206JR-136R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-136R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-076R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-136R2L vs RC1206JR-076R2 |
1206S4J062JC4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-136R2L vs 1206S4J062JC4 |
SG73P2BLTDD6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206JR-136R2L vs SG73P2BLTDD6R2J |
235055010628 | Res,SMT,Thick Film,6.2 Ohms,200WV,5% +/-Tol,-200,200ppm TC,1206 Case | YAGEO Corporation | RC1206JR-136R2L vs 235055010628 |
CR-06JHF---6R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-136R2L vs CR-06JHF---6R2 |
CRCW12066R2J200RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 6.2ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RC1206JR-136R2L vs CRCW12066R2J200RT1-E3 |
RK73B2BRTTDD6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206JR-136R2L vs RK73B2BRTTDD6R2J |
SG73P2BTTDD6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206JR-136R2L vs SG73P2BTTDD6R2J |
CR-06JPD---6R2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-136R2L vs CR-06JPD---6R2 |
SG73S2BLTD6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206JR-136R2L vs SG73S2BLTD6R2J |